Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
RS PRO Thermoplastic Removable Hinge, Screw Fixing 83mm x 28mm x 22mm
VND288,335.52Bag (1 Bag of 2) -
Pinet Stainless Steel Concealed Hinge, Screw Fixing 80mm x 3mm
VND291,788.64Pack (1 Pack of 2) -
RS PRO Butt Hinge, Screw Fixing 50mm x 50mm x 5.9mm
VND304,641.92Bag (1 Bag of 2) -
Pinet Polyamide Butt Hinge, Screw Fixing 40mm x 40mm x 5mm
VND313,658.40Pack (1 Pack of 2) -
Savigny Stainless Steel Round Hinge, 30mm x 80mm x 1.5mm
VND316,536.00Pack (1 Pack of 2) -
Pinet Stainless Steel Butt Hinge, 75mm x 40mm x 1.5mm
VND328,046.40Pack (1 Pack of 2) -
Pinet Steel Butt Hinge, Screw Fixing 80mm x 50mm x 1.5mm
VND343,009.92Pack (1 Pack of 2) -
RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm
VND344,160.96Pack (1 Pack of 2) -
Pinet Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
VND358,740.80Pack (1 Pack of 2) -
RS PRO Butt Hinge, Screw Fixing 60mm x 60mm x 6.5mm
VND369,292.00Bag (1 Bag of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 25mm x 0.8mm
VND380,802.40Pack (1 Pack of 2) -
RS PRO Stainless Steel Piano Style Hinge, 75mm x 20mm x 0.7mm
VND400,561.92Pack (1 Pack of 2) -
RS PRO Steel 58mm Long Hook, Zinc Plated Finish
VND408,811.04Pack (1 Pack of 5) -
Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm
VND430,680.80Pack (1 Pack of 2) -
Southco Nylon Concealed Hinge, Screw Fixing 78mm x 28.5mm x 19mm
VND433,366.56Pack (1 Pack of 2) -
ROCA Stainless Steel Raised Profile Hinge, Screw Fixing 37mm x 67.5mm x 2mm
VND438,546.24Pack (1 Pack of 2) -
Pinet Aluminium Spring Hinge, Screw Fixing 30mm x 35mm x 3.3mm
VND443,725.92 -
-15.00%
RS PRO Stainless Steel Butt Hinge, Screw Fixing 40mm x 40mm x 2mm
VND581,083.36VND448,330.08Pack (1 Pack of 2) -
Pinet Stainless Steel Piano Style Hinge, 1020mm x 25mm x 1mm
VND449,864.80Pack (1 Pack of 2) -
RS PRO Thermoplastic Butt Hinge, Screw Fixing 57mm x 51mm
VND455,428.16Pack (1 Pack of 2) -
RS PRO Steel Piano Style Hinge, 60mm x 35mm x 1mm
VND466,554.88Pack (1 Pack of 2) -
Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm
VND470,967.20Pack (1 Pack of 2) -
Pinet Steel Spring Hinge, 120mm x 40mm x 1.5mm
VND472,501.92 -
Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm
VND481,326.56Pack (1 Pack of 2)