Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
RS PRO Stainless Steel Butt Hinge, Screw Fixing 100mm x 100mm x 2.5mm
VND3,207,996.48Pack (1 Pack of 2) -
RS PRO Steel Piano Style Hinge, 160mm x 46mm x 1.5mm
VND931,439.28Pack (1 Pack of 2) -
Aluminium Screw Mounted Kick Plate, 750 x 150mm
VND281,589.12 -
RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
VND163,314.12Pack (1 Pack of 2) -
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND115,057.92Pack (1 Pack of 2) -
RS PRO Steel Tee Hinge, 355.6mm
VND264,936.00Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Removable Hinge, Screw Fixing 63mm x 15mm x 17.5mm
VND512,461.92Bag (1 Bag of 2) -
RS PRO Thermoplastic Removable Hinge, Screw Fixing 83mm x 28mm x 22mm
VND284,427.72Bag (1 Bag of 2) -
RS PRO Thermoplastic Removable Hinge, Screw Fixing 62mm x 22mm x 17mm
VND251,310.72Bag (1 Bag of 2) -
RS PRO Steel 58mm Long Hook, Zinc Plated Finish
VND403,270.44Pack (1 Pack of 5) -
RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm
VND650,607.12Pack (1 Pack of 2) -
RS PRO Stainless Steel Piano Style Hinge, 50mm x 50mm x 2mm
VND253,013.88Pack (1 Pack of 2) -
RS PRO Stainless Steel Piano Style Hinge, 75mm x 20mm x 0.7mm
VND417,084.96Pack (1 Pack of 2) -
RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm
VND339,496.56Pack (1 Pack of 2) -
RS PRO Nylon Butt Hinge, Screw Fixing 64mm x 64mm x 13mm
VND494,484.12Pack (1 Pack of 2) -
RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
VND530,061.24Pack (1 Pack of 6) -
RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
VND583,805.40Pack (1 Pack of 6) -
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND89,321.28Pack (1 Pack of 2) -
RS PRO Steel Butt Hinge, Screw Fixing 100mm x 71mm x 1.75mm
VND127,926.24Pack (1 Pack of 2) -
RS PRO Steel Butt Hinge, Screw Fixing 75mm x 49mm x 1.4mm
VND63,773.88Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, 38mm x 40mm x 2mm
VND952,255.68Pack (1 Pack of 2) -
RS PRO Stainless Steel Round Hinge, 78mm x 40mm x 2.5mm
VND596,673.72Pack (1 Pack of 2) -
RS PRO Stainless Steel Hinge, Weld-on Fixing 61.5mm x 40mm x 1.5mm
VND510,948.00Pack (1 Pack of 2) -
-15.00%
RS PRO Stainless Steel Butt Hinge, Screw Fixing 40mm x 40mm x 2mm
VND573,207.96VND442,253.88Pack (1 Pack of 2)