Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 14.74kg Compression Load
VND446,227.92Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 2.96kg Compression Load
VND455,500.68Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 22.44kg Compression Load
VND467,990.52Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 59kg Compression Load
VND472,343.04Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 16.19kg Compression Load
VND472,343.04Bag (1 Bag of 8) -
RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 83.95kg Compression Load
VND482,751.24 -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 54.56kg Compression Load
VND491,077.80Bag (1 Bag of 2) -
RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 28.93kg Compression Load
VND491,077.80Bag (1 Bag of 2) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 105.82kg Compression Load
VND495,998.04Bag (1 Bag of 4) -
RS PRO Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 18kg Compression Load
VND497,322.72Bag (1 Bag of 8) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 161.24kg Compression Load
VND497,701.20Bag (1 Bag of 2) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 13.2kg Compression Load
VND501,107.52Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 52.9kg Compression Load
VND508,109.40Pack (1 Pack of 4) -
RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 50kg Compression Load
VND508,866.36Bag (1 Bag of 4) -
RS PRO Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 13.97kg Compression Load
VND510,191.04Bag (1 Bag of 8) -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 18.4kg Compression Load
VND513,975.84Bag (1 Bag of 8) -
RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 67.86kg Compression Load
VND515,111.28Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 22kg Compression Load
VND531,007.44Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 113.16kg Compression Load
VND534,224.52Bag (1 Bag of 2) -
RS PRO M5 Anti Vibration Mount, Male to Female Bobbin with 20.96kg Compression Load
VND539,334.00Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Male to Female Bobbin with 160.6kg Compression Load
VND542,551.08Bag (1 Bag of 2) -
RS PRO M8 Anti Vibration Mount, Male to Male Bobbin with 87.4kg Compression Load
VND542,929.56Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 22kg Compression Load
VND545,200.44Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Female Buffer Foot with 110.64kg Compression Load
VND557,690.28Bag (1 Bag of 4)