MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
VND602,350.92Pack (1 Pack of 100) -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
VND484,454.40Pack (1 Pack of 100) -
N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK onsemi FDD2582
VND64,341.60Reel (1 Reel of 2) -
N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 onsemi BSS138
VND85,347.24Pack (1 Pack of 10) -
N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 onsemi BSS138K
VND386,617.32Reel (1 Reel of 100) -
N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 onsemi FCH125N65S3R0-F155
VND352,364.88Pack (1 Pack of 2) -
N-Channel MOSFET, 29 A, 150 V, 3-Pin D2PAK onsemi FDB2572
VND112,219.32Pack (1 Pack of 2) -
N-Channel MOSFET, 3 A, 60 V, 3 + Tab-Pin SOT-223 onsemi NTF3055L108G
VND9,851,834.40Reel (1 Reel of 1000) -
N-Channel MOSFET, 3 A, 60 V, 3 + Tab-Pin SOT-223 onsemi NTF3055L108T1G
VND391,916.04Reel (1 Reel of 20) -
-16.70%
N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 onsemi NTR4501NT1G
VND21,005.64VND7,569.60Pack (1 Pack of 2) -
N-Channel MOSFET, 3.4 A, 100 V, 8-Pin SOIC onsemi FDS86106
VND164,449.56Tape (1 Tape of 5) -
N-Channel MOSFET, 30 A, 50 V, 3-Pin TO-220AB onsemi BUZ11-NR4941
VND183,373.56Pack (1 Pack of 5) -
N-Channel MOSFET, 32 A, 60 V, 3-Pin D2PAK onsemi FQB30N06LTM
VND174,479.28Reel (1 Reel of 5) -
N-Channel MOSFET, 32 A, 60 V, 3-Pin TO-220 onsemi FQP30N06L
VND242,984.16Pack (1 Pack of 5) -
N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2N7002WG
VND201,351.36Pack (1 Pack of 100) -
N-Channel MOSFET, 4.5 A, 150 V, 8-Pin SOIC onsemi FDS86252
VND53,554.92Reel (1 Reel of 2) -
N-Channel MOSFET, 40 A, 60 V, 3-Pin DPAK onsemi NTD5865NLT4G
VND195,106.44Reel (1 Reel of 5) -
N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220AB onsemi RFP50N06
VND2,885,720.76Tube (1 Tube of 50) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 onsemi MMBF170LT1G
VND68,883.36Pack (1 Pack of 10) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170
VND78,534.60Pack (1 Pack of 10) -
N-Channel MOSFET, 560 mA, 30 V, 3-Pin SOT-23 onsemi NTR4003NG
VND346,119.96Pack (1 Pack of 50) -
N-Channel MOSFET, 58 A, 30 V, 3-Pin DPAK onsemi FDD8880
VND117,707.28Pack (1 Pack of 5) -
N-Channel MOSFET, 6 A, 400 V, 3-Pin TO-220AB ON Semiconductor FQP6N40C
VND163,881.84Tube (1 Tube of 5) -
N-Channel MOSFET, 70 A, 60 V, 3-Pin TO-220AB onsemi RFP70N06
VND68,504.88