Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V102MHD
VND165,206.52Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V102MHD
VND128,872.44Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UBX1H102MHL
VND235,225.32 -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD
VND1,491,968.16Box (1 Box of 100) -
Nichicon 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - UPA0J102MPD
VND104,649.72Pack (1 Pack of 5) -
Nichicon 1000μF Electrolytic Capacitor 63V dc, Through Hole - UVR1J102MHD
VND486,914.52Pack (1 Pack of 25) -
Nichicon 1000μF Electrolytic Capacitor 63V dc, Through Hole - UVY1J102MHD
VND82,319.40Pack (1 Pack of 2) -
Nichicon 100μF Electrolytic Capacitor 100V dc, Through Hole - UFG2A101MHM
VND127,547.76Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 100V dc, Through Hole - UVZ2A101MPD
VND116,571.84Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 10V dc, Through Hole - UVR1A101MDD
VND75,128.28Pack (1 Pack of 25) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C101MCL1GS
VND79,291.56Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Surface Mount - UUD1C101MCL1GS
VND61,124.52Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C101MPD
VND112,219.32Bag (1 Bag of 5) -
-28.90%
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C101MPM
VND65,666.28VND60,556.80Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED
VND49,013.16Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 200V dc, Through Hole - UCA2D101MHD
VND1,780,559.16Box (1 Box of 50) -
Nichicon 100μF Electrolytic Capacitor 200V dc, Through Hole - UVK2D101MHD
VND219,329.16Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
VND74,749.80Pack (1 Pack of 10) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
VND163,124.88Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UHE1E101MED
VND48,445.44Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
VND42,579.00Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UVZ1E101MED
VND682,399.44Box (1 Box of 200) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UCM1V101MCL1GS
VND74,182.08Reel (1 Reel of 5) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Surface Mount - UUA1V101MNL1GS
VND158,961.60Reel (1 Reel of 10)