Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H471MHM
VND190,943.16Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H471MHD1TO
VND17,410.08 -
Nichicon 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J471MNL1GS
VND113,354.76Pack (1 Pack of 10) -
Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPS0J471MPD
VND60,367.56Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J471MPD
VND61,124.52Bag (1 Bag of 10) -
Nichicon 470μF Electrolytic Capacitor 63V dc, Through Hole - UPS1J471MHD
VND173,343.84Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J471MHD3
VND176,182.44Pack (1 Pack of 5) -
Nichicon 47μF Electrolytic Capacitor 100V dc, Through Hole - UVZ2A470MPD
VND234,089.88Pack (1 Pack of 25) -
Nichicon 47μF Electrolytic Capacitor 16V dc, Surface Mount - UCM1C470MCL1GS
VND76,452.96Pack (1 Pack of 10) -
Nichicon 47μF Electrolytic Capacitor 16V dc, Surface Mount - UUT1C470MCL1GS
VND71,154.24Reel (1 Reel of 10) -
Nichicon 47μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C470MDD
VND801,809.88Box (1 Box of 200) -
Nichicon 47μF Electrolytic Capacitor 250V dc, Through Hole - UVR2E470MHD
VND450,580.44Pack (1 Pack of 25) -
Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UHE1E470MDD
VND89,889.00Bag (1 Bag of 5) -
Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E470MDD
VND42,389.76Pack (1 Pack of 5) -
Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UVR1E470MDD
VND107,299.08Bag (1 Bag of 25) -
Nichicon 47μF Electrolytic Capacitor 35V dc, Surface Mount - UWT1V470MCL1GS
VND153,852.12Reel (1 Reel of 25) -
Nichicon 47μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V470MED
VND58,096.68Pack (1 Pack of 10) -
Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G470MHD
VND1,808,188.20Box (1 Box of 50) -
-17.20%
Nichicon 47μF Electrolytic Capacitor 450V dc, Through Hole - UCA2W470MHD
VND72,668.16VND31,035.36 -
Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
VND89,889.00Pack (1 Pack of 10) -
Nichicon 47μF Electrolytic Capacitor 50V dc, Surface Mount - UWZ1H470MCL1GS
VND174,479.28Pack (1 Pack of 25) -
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H470MPD
VND19,302.48 -
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H470MPM
VND70,586.52Bag (1 Bag of 5) -
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
VND41,443.56Pack (1 Pack of 5)