Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm
- RS Stock No.:
- 8673303
- Mfr. Prt No.:
- 1458E4
- Brand:
- Hammond
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8673303 |
Product description | Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1458E4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8673303 |
Product description | Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm |
Manufacturer / Brand | Hammond |
Manufacturer part number | 1458E4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 2, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hammond 1458 Series Instrument Cases
The 1458 series enclosures from Hammond have a heavy-duty steel top and bottom case with easy to machine aluminium front and rear panels. The top and bottom case is available in either a satin black or gulf blue powder paint finish. One satin black and one contempra grey front and rear panel is supplied with each enclosure.
Features and Benefits
• Heavy-duty 18 gauge steel top and bottom case, satin black or gulf blue
• Solid top and bottom case, not vented
• Easy to machine 1.62 mm thick aluminium front and rear panels, one satin black and one contempra grey
• Symmetrical design so either end panel can be used as a front or rear panel
• Comes with self-adhesive rubber feet and required mounting hardware
• Replacement screws 1421J6 (6 x 6-32 Philips head screws)
Specifications
Attribute | Value |
Brand | Hammond |
Ventilated | No |
Carrying Handle | No |
Body Material | Aluminium, Steel |
External Width | 254 mm |
External Length | 203 mm |
External Height | 101 mm |
IP Rating | IP31 |
External Dimensions | 203 x 254 x 101 mm |
Series | 1458 |
Colour | Black |
Weight | 1.75 kg |
Standards Met | RoHS |