RS PRO French / German Mains Plug, 16A, 250 V

RS Stock No.:
8496128
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8496128
Product description RS PRO French / German Mains Plug, 16A, 250 V
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
RS stock number 8496128
Product description RS PRO French / German Mains Plug, 16A, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 10, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Black Rubber Schuko Plug

This Type F Schuko plug is a robust and reliable plug end suitable for a multitude of applications. The rubber body provides protection against dropping and general rugged use for trust and reliability over time. The standard two pin format features a 2P+E pole format for simple installation onto a cable.

Features

• Black rubber coating
• 16A fused
• 250V rated
• -20°C (-4°F) to +80°C (+176°F) operating temperature
• Screw terminations

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.


Specifications

Attribute Value
Brand RS PRO
Plug/Socket Plug
Country France, Germany
Current Rating 16 A
Connector Type CEE 7/7 German Schuko / French
Number of USB Sockets 0
Voltage Rating 250 V
Mains Plug Type CEE 7/7 German Schuko / French
Pole Format 2P+E
Colour Black
Gender Male
Body Material Rubber
Termination Method Screw
Checking stock...
VND
204,757.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1204,757.68
*price per unit indicative
"RS PRO French / German Mains Plug, 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products