Toggle Latch
- RS Stock No.:
- 2455553
- Mfr. Prt No.:
- 19-91-10-RS
- Brand:
- Southco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2455553 |
Product description | Toggle Latch |
Manufacturer / Brand | Southco |
Manufacturer part number | 19-91-10-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Light Duty Swell Catch
Manufactured in black nylon
Accommodates various frame thicknesses and is tolerant to any slight misalignment between the door and frame (max. door thickness is 4.8mm)
Suitable for use with glass, metal or plastic, this latch can be used in blind applications and is vibration resistant
Specifications
Attribute | Value |
Brand | Southco |
Operating Tension | 75.0 lbf |
Dimensions | 39 x 17 x 61.5 mm |
Depth | 61.5 mm |
Length | 39.0 mm |
Width | 17.0 mm |