Bosch Rexroth Connecting Component, Inner Bracket, strut profile 20 mm, groove Size 6mm
- RS Stock No.:
- 4667326
- Mfr. Prt No.:
- 3842535574
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4667326 |
Product description | Bosch Rexroth Connecting Component, Inner Bracket, strut profile 20 mm, groove Size 6mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842535574 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 13, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Inner Bracket, Strut Connector
Easy to assemble
Economic solution for constructing door, protective grille, and partition wall frames
Available for joining 6 to 6, 8 to 8,
10 to 10 and 8 to10mm groove strut profiles
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | Inner Bracket |
Fits Groove Size | 6 mm |
Thread Size | M4 |
Length | 6 mm |
Fits Strut Profile | 20 mm |
Product Family | Bosch Rexroth |
Material | Galvanised Steel |