Electrical Test Equipment
Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.How do they work?Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.
-
Kyoritsu KEW8031F Phase Rotation Tester, CAT III 600 V, 60Hz Max, 600V ac Max
VND10,081,950.24 -
Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V
VND2,932,652.28 -
Martindale NC1 Non Contact Voltage & Magnetic Field Indicator >10mT 1000V ac
VND847,416.72 -
Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
VND621,464.16 -
Martindale NC3 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
VND1,252,768.80 -
Martindale NC4 Non Contact Voltage & Magnetic Field Indicator, 12V ac to 1000V ac
VND1,354,579.92 -
Martindale TEK 200 Magnetic Field Detector ±10mT, 100V ac to 600V ac
VND1,753,497.84 -
Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V
VND2,256,876.24 -
Megger PAT 120-DE PAT Tester, Class I, Class II Test Type
VND24,847,590.48 -
Megger PAT120-UK PAT Tester, Class I, Class II Test Type
VND31,624,464.12 -
RS PRO 75 mm blade 3.5mm blade tip Mains Tester Screwdriver with Neon Indicator
VND157,826.16 -
RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
VND1,323,923.04 -
RS PRO ATEX Magnetic Field Detector 0.3mT
VND1,963,175.76 -
RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V
VND8,871,381.96 -
RS PRO Circuit Breaker Finder
VND1,904,322.12 -
RS PRO IVP-1 Non Contact Voltage Detector, 100V ac to 1000V ac
VND753,364.44 -
RS PRO IVT-10, LED Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
VND1,646,955.72 -
RS PRO IVT-20, LCD Voltage tester, 750V ac/dc, Continuity Check, Battery Powered, CAT III 750V
VND3,864,091.56 -
RS PRO Magnetic Field Detector 0.3mT 1000V ac
VND946,578.48 -
RS PRO MP-1 Non Contact Voltage Indicator, 600V to 1000V
VND510,948.00 -
RS PRO Non Contact Voltage Indicator 1000V ac
VND548,606.76 -
RS PRO Non Contact Voltage Indicator 400V ac
VND494,105.64 -
RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac
VND1,887,669.00 -
RS PRO RS VP-3 Non Contact Voltage Indicator, 200V ac to 1000V ac
VND579,074.40