Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green, Yellow
VND185,317.44 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Red
VND246,514.40 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A
VND414,374.40Pack (1 Pack of 5) -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
VND75,584.96 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
VND82,107.52 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Black
VND106,471.20 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Blue
VND153,280.16 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
VND136,973.76 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
VND105,128.32 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Grey
VND99,948.64 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Red
VND100,907.84 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
VND101,291.52 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
VND105,895.68 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Yellow
VND119,132.64 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Black
VND94,768.96 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Red
VND95,728.16 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
VND229,440.64Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
VND60,045.92 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 5A, Black
VND119,708.16 -
Hirschmann Test & Measurement Crocodile Clip, Stainless Steel Contact, 4A
VND373,704.32Pack (1 Pack of 5) -
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
VND404,206.88 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
VND289,294.72 -
Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
VND261,477.92 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND332,458.72