Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
VND473,844.80Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 200A, Red
VND192,991.04 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Red
VND310,588.96Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
VND310,588.96Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Red
VND460,607.84Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black
VND460,607.84Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Red
VND470,008.00Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
VND1,764,928.00Pack (1 Pack of 50) -
Mueller Electric Black Hook Clip, 15A Rating
VND755,849.60Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A
VND142,920.80Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Stainless Steel Contact, 10A
VND189,729.76Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 5A
VND132,753.28Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
VND89,397.44Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 75A
VND126,998.08 -
Mueller Electric Crocodile Clip, Copper Contact, 40A
VND324,785.12Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 200A
VND543,290.88 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 100A
VND275,674.08 -
Mueller Electric Red Hook Clip, 3A Rating
VND253,804.32 -
Mueller Electric Red Hook Clip, 10A Rating
VND103,209.92 -
Mueller Electric Black Hook Clip, 10A Rating
VND101,483.36 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Black
VND211,983.20 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
VND210,448.48 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
VND51,413.12VND43,739.52 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
VND56,784.64