Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A
VND408,758.40Pack (1 Pack of 5) -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Grey
VND98,594.04 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
VND103,703.52 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
VND74,560.56 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 1kV Rating - 3mm Tip Size, 4mm Probe Socket Size
VND565,449.12 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND311,867.52 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND257,177.16 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
VND226,331.04Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Stainless Steel Contact, 4A
VND368,639.52Pack (1 Pack of 5) -
Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
VND257,934.12 -
Hirschmann Test & Measurement Black Hook Clip, 2A Rating, 2mm Tip Size
VND213,273.48 -
Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size
VND298,999.20 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
VND285,373.92 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND327,952.92 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
VND260,961.96 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND293,889.72 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
VND217,436.76 -
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
VND398,728.68 -
Hirschmann Test & Measurement Black Hook Clip, 10A Rating
VND412,164.72 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 1kV Rating - 3mm Tip Size, 4mm Probe Socket Size
VND284,616.96 -
Hirschmann Test & Measurement 10A Black/Red Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
VND772,477.68 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
VND297,485.28 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
VND262,286.64 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 30 V ac, 60 V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND441,686.16