Hole Saws & Core Drill Bits
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
Starrett 6.5mm Arbor
VND301,648.56 -
Starrett 6.5mm Pilot Drill
VND152,338.20 -
Starrett 9.5mm Arbor
VND840,604.08 -
Starrett Carbide Tipped 25mm Hole Saw
VND779,858.04 -
Starrett HSS 102mm Hole Saw
VND879,776.76 -
Starrett HSS 105mm Hole Saw
VND920,084.88 -
Starrett HSS 111mm Hole Saw
VND1,249,930.20 -
Starrett HSS 114mm Hole Saw
VND1,286,264.28 -
Starrett HSS 121mm Hole Saw
VND1,414,569.00 -
Starrett HSS 140mm Hole Saw
VND1,757,661.12 -
Starrett HSS 14mm Hole Saw
VND345,552.24 -
Starrett HSS 16 → 51mm Hole Saw Set
VND3,001,346.40 -
Starrett HSS 16 → 76mm Hole Saw Set
VND6,510,802.20 -
Starrett HSS 16mm Hole Saw
VND706,432.92 -
-15.00%
Starrett HSS 16mm Hole Saw
VND240,713.28VND238,063.92 -
Starrett HSS 19 → 64mm Hole Saw Set
VND5,330,323.08 -
Starrett HSS 19mm Hole Saw
VND274,019.52 -
Starrett HSS 20 → 51mm Hole Saw Set
VND3,874,499.76 -
Starrett HSS 20 → 73mm Hole Saw Set
VND3,951,520.44 -
Starrett HSS 20mm Hole Saw
VND811,271.88 -
Starrett HSS 20mm Hole Saw
VND362,205.36 -
Starrett HSS 22mm Hole Saw
VND293,700.48 -
Starrett HSS 24mm Hole Saw
VND322,275.72 -
Starrett HSS 25mm Hole Saw
VND827,735.76