Process Tubing
Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.What is process tubing used for? Process tubing can be used in hot and cold water plumbing and heating systems.These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.Types of process tubing Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).
-
Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 9.6mm Bore Size , 15m Long , , Food
VND8,711,454.40 -
Saint Gobain Fluid Transfer Tygon® 2375 Translucent Chemical Resistant Tubing, 9.6mm Bore Size , 15m Long , , Food
VND8,407,963.52 -
Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 3.2mm Bore Size , 15m Long , No, No
VND2,724,703.52 -
Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 4.8mm Bore Size , 15m Long , No, No
VND3,735,700.32 -
Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 6.4mm Bore Size , 15m Long , No, No
VND5,916,345.60 -
Saint Gobain Fluid Transfer Tygon® LP-1200 Transparent Process Tubing, 2.38mm Bore Size , 15m Long , No, No
VND2,976,205.76 -
Saint Gobain Fluid Transfer Versilon™ FEP Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , No, No
VND13,380,264.48 -
Saint Gobain Fluid Transfer Versilon™ PFA-F Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , , Food
VND18,709,004.16 -
Saint Gobain Fluid Transfer Versilon™ PTFE Translucent White Process Tubing, 4mm Bore Size , 50m Long , No, No
VND7,702,759.68 -
Saint Gobain Fluid Transfer Versilon™ PTFE-F Translucent White Process Tubing, 4mm Bore Size , 50m Long , , Food Grade,
VND7,956,564.00 -
Saint Gobain Fluid Transfer Versilon™ PTFE-F Translucent White Process Tubing, 8mm Bore Size , 50m Long , , Food Grade,
VND13,412,301.76 -
Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 2mm Bore Size , 50m Long , , Food Grade, No
VND2,695,352.00 -
Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 4mm Bore Size , 50m Long , , Food Grade, No
VND3,180,707.20 -
Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 6mm Bore Size , 25m Long , , Food Grade, No
VND4,214,916.64 -
Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 8mm Bore Size , 25m Long , , Food Grade, No
VND5,159,536.80