Process Tubing
Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.What is process tubing used for? Process tubing can be used in hot and cold water plumbing and heating systems.These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.Types of process tubing Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).
-
RS PRO Santoprene Cream Santoprene Tubing, 8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND567,270.88 -
RS PRO Santoprene Natural Santoprene Tubing, 6.4mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND1,126,676.32 -
RS PRO Santoprene Transparent Santoprene Tubing, 3.2mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND782,707.20 -
RS PRO Santoprene Transparent Santoprene Tubing, 4.8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND904,717.44 -
-15.00%
RS PRO Silicone Transparent Silicone Tubing, 0.5mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND606,598.08VND581,850.72 -
RS PRO Silicone Transparent Silicone Tubing, 0.8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND481,134.72 -
RS PRO Silicone Transparent Silicone Tubing, 1.6mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND800,164.64 -
RS PRO Silicone Transparent Silicone Tubing, 3.2mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND673,933.92 -
RS PRO Silicone Transparent Silicone Tubing, 4.8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND862,896.32 -
RS PRO Silicone Transparent Silicone Tubing, 6.4mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND1,110,945.44 -
RS PRO Silicone Transparent Silicone Tubing, 8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
VND1,345,949.44 -
Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 4.8mm Bore Size , 15m Long , No, , Peristaltic
VND3,521,415.04Reel (1 Reel of 15 Metres) -
Saint Gobain Fluid Transfer Tygon A-60-G Opaque Black Process Tubing, 6.4mm Bore Size , 15m Long , No, , Peristaltic
VND2,625,905.92Reel (1 Reel of 15 Metres) -
Saint Gobain Fluid Transfer Tygon S3™ B-44-3 Transparent Process Tubing, 1.6mm Bore Size , 15m Long , , Food Grade, No
VND1,079,100.00 -
Saint Gobain Fluid Transfer Tygon S3™ B-44-3 Transparent Process Tubing, 19mm Bore Size , 15m Long , , Food Grade, No
VND19,564,994.24 -
Saint Gobain Fluid Transfer Tygon S3™ B-44-3 Transparent Process Tubing, 2.4mm Bore Size , 15m Long , , Food Grade, No
VND1,786,030.40 -
Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 3.2mm Bore Size , 15m Long , , Food Grade, No
VND2,731,034.24 -
Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 9.6mm Bore Size , 15m Long , , Food Grade, No
VND6,872,859.84 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 0.8mm Bore Size , 15m Long , , Food Grade, No
VND774,649.92 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 1.6mm Bore Size , 15m Long , , Food Grade, No
VND1,561,193.92 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 1.6mm Bore Size , 15m Long , , Food Grade, No
VND1,800,610.24 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 12.7mm Bore Size , 15m Long , , Food Grade, No
VND12,839,851.20 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 3.2mm Bore Size , 15m Long , , Food Grade, No
VND1,778,356.80 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 3.2mm Bore Size , 15m Long , , Food Grade, No
VND2,384,571.20