Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Hose Coupling 1/4in Coupling Insert - Non-Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND134,928.12 -
Straight Hose Coupling 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND468,369.00 -
Straight Hose Coupling 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in R Male, Acetal
VND439,036.80 -
Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in BSPT Male, Brass
VND1,168,178.52 -
Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in NPT Male, PP
VND710,217.72 -
Straight Hose Coupling 3/8in Coupling Insert - Valved, Thread Mount, PP
VND726,492.36 -
Straight Hose Coupling R 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in Male, Brass
VND1,793,995.20 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in BSP Female, PP
VND119,599.68 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in Male, PP
VND784,210.56 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in R Male, PP
VND149,121.12 -
Straight Male Hose Coupling 1-1/2in Part A Cam & Groove Adapter, 1-1/2 in BSPT Female, Stainless Steel
VND1,385,615.28 -
Straight Male Hose Coupling 1-1/2in Part B Cam & Groove Coupler, 1-1/2 in R Male, Stainless Steel
VND2,132,924.04 -
Straight Male Hose Coupling 1-1/2in Part C Cam & Groove Coupler, Stainless Steel
VND2,361,525.96 -
Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel
VND2,202,185.88 -
Straight Male Hose Coupling 1-1/2in Part E Cam & Groove Adapter, Stainless Steel
VND1,464,149.88 -
Straight Male Hose Coupling 1-1/2in Part F Cam & Groove Adapter, 1-1/2 in R Male, Stainless Steel
VND1,386,750.72 -
Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Brass
VND485,400.60 -
Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Chrome Plated Brass
VND156,123.00 -
Straight Male Hose Coupling 1/2in, 1/2 in BSP Male, Nylon
VND450,958.92Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/2in, 1/2 in BSP Male, Nylon
VND450,958.92Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
VND300,323.88Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
VND239,010.12Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Coupling Body - Non-Valved, Pipe Thread, 1/4 in BSPT Male, Acetal
VND360,123.72 -
Straight Male Hose Coupling 1/4in Coupling Body - Valved, Pipe Thread, 1/4 in NPT Male, Acetal
VND320,761.80