Hose Connectors
Hose connectors are used to connect a hose, normally to a tap connector. Hose connectors are also used to connect or join 2 pieces of hose together providing extra length or to divide a pipe in two opposite directions. Hose connectors are a quick and easy solution to connect a hose to various inlets, taps, spigots, nozzles and other hoses. Hose connectors can also be called fittings, couplings and adapters. The gender of a hose connector is important and are labelled as a male or female hose connector. You can learn more in our complete guide to hose connectors.What are Hose Connectors made from?Hose connectors are made from a wide range of materials and there is a connector and material to suit every requirement. Hose connectors are normally made from steel, brass, stainless steel, aluminium and plastic material.How to choose the correct Hose Connector?Hose connectors are supplied in standard sizes. Your choice of the correct size is based on the internal diameter of the hose you attach the connector to. You must also consider why you wish to use a connector.Do you want to connect a hosepipe to a tap water flow, airflow or other fluid?What pressure the hose connector has to operate with safely?You can choose a connector which stops the flow of water when a pipe is removed.A double ended connector for joining two hoses together.Repair connector for connecting two lengths of hose.
-
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND55,058.08Pack (1 Pack of 2) -
RS PRO Brass Hose Connector, 3/8 in BSP Female
VND91,124.00 -
RS PRO Straight Brass Hose Connector, 3/8 in G Male
VND100,524.16Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/8 in G Male
VND142,537.12Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND161,529.28Pack (1 Pack of 2) -
RS PRO Brass Hose Connector, 1/4 in BSP Female
VND173,231.52 -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND174,190.72Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in BSP Female, 25 bar
VND190,113.44Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
VND201,432.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Connector, 3/8 in G Male
VND242,293.92Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND251,310.40Pack (1 Pack of 2) -
RS PRO Fitting Fitting
VND282,580.32Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
VND290,637.60Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
VND312,507.36Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
VND381,953.44Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPT Male, 5 MPa, 50 bar
VND483,436.80Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Connector, 3/4 in G Male
VND595,087.68Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1 in G Male
VND765,249.76Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPT Male, 5 MPa, 50 bar
VND811,099.52Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
VND817,046.56Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
VND826,254.88Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Connector, 39 mm BSP Male
VND1,028,837.92Box (1 Box of 2) -
RS PRO Straight Brass Hose Connector, 1-1/4 in BSP Male
VND1,044,568.80Box (1 Box of 2) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPP Male, 5 MPa, 50 bar
VND1,067,973.28Pack (1 Pack of 10)