Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Hose, Black, 23.7mm External Diameter, 30m LongReinforced, 24 (Minimum)mm Bend Radius, Applications Various
VND3,059,064.60 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water
VND3,154,252.32 -
RS PRO PVC Flexible Tubing, Clear, 31mm External Diameter, 25m Long, 279mm Bend Radius, Applications Various
VND3,237,328.68 -
RS PRO PVC Flexible Tubing, Yellow, 32.5mm External Diameter, 25m Long, Reinforced, 200mm Bend Radius, Water
VND3,237,896.40 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 4mm External Diameter, 50m Long, Applications
VND3,241,302.72 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications
VND3,302,427.24 -
Legris PE Flexible Tubing, Clear, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications
VND3,310,943.04 -
Legris PE Flexible Tubing, Black, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications
VND3,318,323.40 -
RS PRO PVC Hose, Transparent, White, 45.4mm External Diameter, 10m LongReinforced, 171mm Bend Radius, Applications
VND3,370,742.88 -
RS PRO PUR Flexible Tubing, Transparent, 16mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND3,464,795.16 -
RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications
VND3,519,864.00 -
RS PRO PVC Flexible Tubing, Transparent, 33mm External Diameter, 25m LongReinforced, 210mm Bend Radius, Applications
VND3,573,608.16Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Red, 17mm External Diameter, 30m Long, Reinforced, 55mm Bend Radius, Compressed Air, Water
VND3,755,657.04 -
RS PRO PVC Flexible Tubing, Blue, 17mm External Diameter, 30m Long, Reinforced, 55mm Bend Radius, Compressed Air, Water
VND3,874,499.76 -
Merlett Plastics PVC Hose, Clear, 33mm External Diameter, 10m Long, Reinforced, 60mm Bend Radius, Liquid Food
VND3,895,126.92 -
RS PRO PVC Hose, Transparent, White, 52.8mm External Diameter, 10m LongReinforced, 180mm Bend Radius, Applications
VND3,974,229.24 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 6mm External Diameter, 50m Long, Applications
VND3,978,771.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 10mm External Diameter, 25m Long, Applications
VND4,067,335.32 -
RS PRO PVC Flexible Tubing, Transparent, 31mm External Diameter, 25m Long, 279mm Bend Radius, Applications Various
VND4,165,929.36Reel (1 Reel of 25 Metres) -
RS PRO PET, PVC Flexible Tubing, Transparent, 31mm External Diameter, 25m LongReinforced, 125mm Bend Radius,
VND4,358,954.16 -
RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications
VND4,615,942.08 -
RS PRO PVC Hose, Blue, 33.8mm External Diameter, 10m LongReinforced, 113 (Minimum)mm Bend Radius, Applications Various
VND4,774,714.44 -
RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius,
VND4,803,857.40 -
RS PRO PVC Flexible Tubing, Transparent, 41mm External Diameter, 15m LongReinforced, 320mm Bend Radius, Applications
VND4,913,805.84