Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Transparent, 33mm External Diameter, 15m LongReinforced, 210mm Bend Radius, Applications
VND3,080,950.40 -
RS PRO PVC Flexible Tubing, Transparent, 33mm External Diameter, 25m LongReinforced, 210mm Bend Radius, Applications
VND4,800,796.00Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 41mm External Diameter, 15m LongReinforced, 320mm Bend Radius, Applications
VND5,117,332.00 -
RS PRO PVC Flexible Tubing, Transparent, 48.5mm External Diameter, 15m LongReinforced, 420mm Bend Radius, Applications
VND7,396,199.36 -
RS PRO PVC Flexible Tubing, White, 16mm External Diameter, 10m Long, Reinforced, 40mm Bend Radius, Water Applications
VND1,445,514.40Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications
VND1,649,824.00Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 25m Long, Reinforced, 100mm Bend Radius, Water
VND2,035,038.72 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 25m Long, Reinforced, Water Applications
VND1,692,220.64 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, 100mm Bend Radius, Water
VND3,197,589.12 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, Water Applications
VND2,904,073.92 -
RS PRO PVC Flexible Tubing, Yellow, 25.5mm External Diameter, 25m Long, Reinforced, Water Applications
VND3,035,100.64 -
RS PRO PVC Flexible Tubing, Yellow, 25.5mm External Diameter, 50m Long, Reinforced, 160mm Bend Radius, Water
VND6,309,233.92 -
RS PRO PVC Flexible Tubing, Yellow, 32.5mm External Diameter, 25m Long, Reinforced, 200mm Bend Radius, Water
VND4,104,224.96 -
RS PRO PVC Hose, Black, 23.7mm External Diameter, 30m LongReinforced, 24 (Minimum)mm Bend Radius, Applications Various
VND3,101,093.60 -
RS PRO PVC Hose, Black, 38mm External Diameter, 30m LongReinforced, 40 (Minimum)mm Bend Radius, Applications Various
VND4,965,394.72 -
RS PRO PVC Hose, Blue, 33.8mm External Diameter, 10m LongReinforced, 113 (Minimum)mm Bend Radius, Applications Various
VND4,840,315.04 -
RS PRO PVC Hose, Blue, 87.6mm External Diameter, 10m LongReinforced, 342 (Minimum)mm Bend Radius, Applications Various
VND11,011,616.00 -
RS PRO PVC Hose, Clear, 32mm External Diameter, 10m Long, Reinforced, 114 (Minimum)mm Bend Radius, Food, Liquid
VND4,862,376.64 -
RS PRO PVC Hose, Clear, 59.8mm External Diameter, 10m Long, Reinforced, 230 (Minimum)mm Bend Radius, Food, Liquid
VND7,458,931.04 -
RS PRO PVC Hose, Clear, 86.4mm External Diameter, 10m Long, Reinforced, 342 (Minimum)mm Bend Radius, Food, Liquid
VND12,616,549.44 -
RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various
VND2,073,023.04 -
RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various
VND2,409,126.72 -
RS PRO PVC Hose, Green, 47.6mm External Diameter, 5m LongReinforced, 160mm Bend Radius, Applications Various
VND1,785,646.72 -
RS PRO PVC Hose, Green, 52.8mm External Diameter, 30m LongReinforced, 180mm Bend Radius, Applications Various
VND10,148,144.16