Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Transparent, 33mm External Diameter, 25m LongReinforced, 210mm Bend Radius, Applications
VND4,735,731.00Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 31mm External Diameter, 25m Long, 279mm Bend Radius, Applications Various
VND4,165,929.36Reel (1 Reel of 25 Metres) -
RS PRO PET, PVC Flexible Tubing, Transparent, 31mm External Diameter, 25m LongReinforced, 125mm Bend Radius,
VND4,358,954.16 -
RS PRO PET, PVC Flexible Tubing, Transparent, 24mm External Diameter, 25m LongReinforced, 95mm Bend Radius,
VND999,565.68 -
RS PRO PET, PVC Flexible Tubing, Transparent, 21mm External Diameter, 25m LongReinforced, 100mm Bend Radius,
VND2,856,010.08 -
RS PRO PET, PVC Flexible Tubing, Transparent, 17.5mm External Diameter, 25m LongReinforced, 60mm Bend Radius,
VND1,812,729.96 -
RS PRO PET, PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m LongReinforced, 50mm Bend Radius,
VND1,506,728.88 -
RS PRO PET, PVC Flexible Tubing, Transparent, 12mm External Diameter, 25m LongReinforced, 40mm Bend Radius,
VND1,328,275.56 -
RS PRO PET, PVC Flexible Tubing, Transparent, 10.5mm External Diameter, 25m LongReinforced, 30mm Bend Radius,
VND1,069,206.00 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 50m Long, Reinforced, Water Applications
VND2,864,715.12 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm
VND6,145,947.48 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 8mm External Diameter, 50m Long, 21mm
VND5,898,232.32 -
RS PRO PUR Flexible Tubing, Transparent, 16mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND3,464,795.16 -
RS PRO PUR Flexible Tubing, Transparent, 13mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND1,901,294.28 -
RS PRO PVC Flexible Tubing, Blue, 16mm External Diameter, 25m LongReinforced, 40mm Bend Radius, Applications Various
VND1,967,339.04 -
RS PRO PVC Flexible Tubing, Blue, 11.5mm External Diameter, 25m LongReinforced, 28mm Bend Radius, Applications Various
VND1,121,247.00 -
RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water
VND2,265,392.04 -
RS PRO PVC Flexible Tubing, Blue, 9mm External Diameter, 25m Long, Reinforced, 28mm Bend Radius, Chemical, Gas, Water
VND1,692,941.04 -
RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications
VND2,168,501.16Reel (1 Reel of 50 Metres) -
RS PRO PVC Flexible Tubing, Green, 30m Long, Reinforced, Water Applications
VND780,615.00Reel (1 Reel of 30 Metres) -
RS PRO PVC Flexible Tubing, Blue, 21.5mm External Diameter, 30m Long, Reinforced, 95mm Bend Radius, Compressed Air,
VND5,755,166.88 -
RS PRO PVC Flexible Tubing, Blue, 17mm External Diameter, 30m Long, Reinforced, 55mm Bend Radius, Compressed Air, Water
VND3,874,499.76 -
RS PRO PVC Flexible Tubing, Blue, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
VND2,794,128.60 -
RS PRO PVC Flexible Tubing, Blue, 10.5mm External Diameter, 30m Long, Reinforced, 28mm Bend Radius, Compressed Air,
VND2,519,162.88