Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, 81mm Bend Radius, Applications Various
VND1,531,519.32 -
RS PRO PVC Flexible Tubing, Transparent, 14mm External Diameter, 25m Long, 126mm Bend Radius, Applications Various
VND1,611,946.32 -
RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications
VND1,627,464.00Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 25m Long, Reinforced, Water Applications
VND1,669,286.04 -
RS PRO PVC Flexible Tubing, Blue, 9mm External Diameter, 25m Long, Reinforced, 28mm Bend Radius, Chemical, Gas, Water
VND1,692,941.04 -
RS PRO PVC Hose, Green, 47.6mm External Diameter, 5m LongReinforced, 160mm Bend Radius, Applications Various
VND1,761,445.92 -
RS PRO PET, PVC Flexible Tubing, Transparent, 17.5mm External Diameter, 25m LongReinforced, 60mm Bend Radius,
VND1,812,729.96 -
RS PRO PUR Flexible Tubing, Transparent, 13mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND1,901,294.28 -
RS PRO PVC Flexible Tubing, Transparent, 16mm External Diameter, 25m Long, 144mm Bend Radius, Applications Various
VND1,943,116.32 -
RS PRO PVC Flexible Tubing, Blue, 16mm External Diameter, 25m LongReinforced, 40mm Bend Radius, Applications Various
VND1,967,339.04 -
RS PRO PVC Hose, Green, 52.8mm External Diameter, 5m LongReinforced, 180mm Bend Radius, Applications Various
VND1,987,209.24 -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 25m Long, Reinforced, 100mm Bend Radius, Water
VND2,007,457.92 -
RS PRO PVC Flexible Tubing, Transparent, 16mm External Diameter, 25m LongReinforced, 40mm Bend Radius, Applications
VND2,041,521.12Reel (1 Reel of 25 Metres) -
RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various
VND2,044,927.44 -
RS PRO PVC Flexible Tubing, Green, 50m Long, Reinforced, Water Applications
VND2,168,501.16Reel (1 Reel of 50 Metres) -
RS PRO PVC Flexible Tubing, Transparent, 18.5mm External Diameter, 25m LongReinforced, 55mm Bend Radius, Applications
VND2,219,595.96Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Tubing, Blue, 80.6mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND2,259,525.60Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water
VND2,265,392.04 -
RS PRO PUR Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND2,334,843.12 -
RS PRO PVC Flexible Tubing, Transparent, 18mm External Diameter, 25m Long, 162mm Bend Radius, Applications Various
VND2,341,277.28 -
RS PRO PVC Hose, Green, 39.6mm External Diameter, 10m LongReinforced, 127 (Minimum)mm Bend Radius, Applications Various
VND2,376,475.92 -
RS PRO PVC Hose, Transparent, White, 39.2mm External Diameter, 10m LongReinforced, 143mm Bend Radius, Applications
VND2,394,453.72 -
RS PRO PVC Flexible Tubing, Blue, 10.5mm External Diameter, 30m Long, Reinforced, 28mm Bend Radius, Compressed Air,
VND2,519,162.88 -
RS PRO PVC Flexible Tubing, Blue, 55.3mm External Diameter, 20m Long, Reinforced, Chemical, Water Applications
VND2,692,506.72Reel (1 Reel of 20 Metres)