Insulation Testers
Multifunction testers are handheld devices used to verify the safety of installations in domestic, commercial and industrial settings. These testers ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements.Multifunction testers are ideal for testing a range of electrical parameters such as voltage, earth resistance, loop impedance and more. Many multifunction testers offer additional features such as Bluetooth, allowing you to store and transfer data from the device to a computer or mobile device.Here a RS Components we have sourced multifunction testers from leading brands such as Fluke, Megger, Gossen Metrawatt, RS PRO, and many more.What are Multifunction testers also known as?Multifucntion Testers can be categorised with many different naming conventions, they are also commonly called ‘Electrical Testers’ and also ‘Multifunction Installation Testers’. However, even though they use slightly different names they all essentially do very similar things and due to their nature can be used in a range of different situations.Uses of Multifunction TestersMultifunction testers perform a variety of tests, including:Insulation-continuity tests: Diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuitsChecking RCD devices: Check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused by electric shock and to avoid current leaks that may lead to fire and other dangerous situations.Loop testing: A quick, convenient, and specific method of evaluating an electrical circuit’s ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.Resistance measurement of grounding systems: Verification tests to ensure that a system’s resistance is low enough to provide protection to people, equipment and structures.ApplicationMultifunction testers are used electrical engineers for electrical installation work in both commercial and industrial applications.
-
Staubli Dust Cap IP65 Rated
VND230,115.84Pack (1 Pack of 10) -
RS PRO Insulation Tester Lead
VND785,346.00 -
Fluke TP175, Probe, For Use With TL22x series, TL238 and TL27 Test Leads
VND1,438,224.00 -
RS PRO RS5505, Insulation Tester, 1000V, 4GΩ, CAT III 1000V
VND2,821,000.68 -
RS PRO Insulation Tester Lead
VND2,968,797.12 -
Megger 1002-001, Lead, For Use With MIT 400 Series, MIT 410 Series
VND3,015,917.88 -
Megger 1002-001 2 Wire Test Lead Set, For Use With MIT 300 Series
VND3,205,914.84 -
RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire
VND3,252,089.40 -
Fluke CABLE REEL 25M GR Ground Earth Cable Reel, For Use With 1623 Series, 1625 Series
VND3,254,928.00 -
Megger 1006-450 Duplex Hand Spike, For Use With DLRO10HD Digital Low Resistance Ohm Meter
VND3,581,934.72 -
RS PRO IET1700 Earth Tester 4kΩ
VND4,123,918.08 -
Fluke TP165X, Remote Control Probe, For Use With 1500 Series, 1650 Series
VND4,163,280.00 -
RS PRO RS5500, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
VND5,125,186.92 -
RS PRO IIT1500, Insulation Tester, 1000V, 20GΩ, CAT IV
VND5,321,050.32 -
RS PRO ET5300 Earth Tester 2kΩ
VND5,336,757.24 -
RS PRO RS-9985, Insulation Tester, 1000V, 4GΩ, CAT III 1000V
VND7,097,446.20 -
RS PRO Digital RCD Tester, RCD Test Type AC, RCD Test Current 10mA
VND7,179,197.88 -
RS PRO IIT1601, Insulation Tester, 1000V, 4GΩ
VND7,618,045.44 -
TESTER,ACCESSORY
- RS Stock No.
- 0231699
VND7,911,367.44 -
TESTER,ACCESSORY
- RS Stock No.
- 0231677
VND9,796,197.84 -
RS PRO Insulation Test Pistol
VND10,059,052.20 -
Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V
VND17,056,958.16 -
Megger MIT310, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V
VND17,826,786.48 -
Fluke 1503, Insulation Tester, 1000V, 2GΩ, CAT III 600V
VND20,513,616.00