Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND1,338,659.52Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND236,538.72 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND669,137.92 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND215,820.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND1,392,566.56Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND449,289.28Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND222,534.40 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND647,076.32 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND469,048.80Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND236,730.56 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Female
VND273,372.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Male
VND287,568.16 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female
VND407,660.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Male
VND402,288.48 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Female
VND476,146.88 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Male
VND391,929.12 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Male
VND446,411.68 -
HARTING Han-Modular Heavy Duty Power Connector Module, 6 contacts, 16A, Male
VND517,200.64 -
Harting Han-Modular Heavy Duty Power Connector Module, 6 contacts, Male
VND431,256.32Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Female
VND516,241.44Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Male
VND1,102,504.48Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 9 contacts, 5A, Male
VND703,285.44 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND151,937.28 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND228,481.44