Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND443,200.08Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND219,518.40 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND638,306.52 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND462,691.80Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, Male
VND233,522.16 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Female
VND269,667.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 4 contacts, 40A, Male
VND283,670.76 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female
VND402,135.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Male
VND396,836.28 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Female
VND469,693.68 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Male
VND386,617.32 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Male
VND440,361.48 -
HARTING Han-Modular Heavy Duty Power Connector Module, 6 contacts, 16A, Male
VND510,191.04 -
Harting Han-Modular Heavy Duty Power Connector Module, 6 contacts, Male
VND425,411.52Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Female
VND509,244.84Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Male
VND1,087,562.28Pack (1 Pack of 2) -
HARTING Han-Modular Heavy Duty Power Connector Module, 9 contacts, 5A, Male
VND693,753.84 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND149,878.08 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND225,384.84 -
HARTING Han-Modular Heavy Duty Power Connector Module, Male
VND350,472.48 -
HARTING Han-Modular Power Connector, 4 contacts, 1.5A, Male
VND209,488.68 -
HARTING Han-Modular Side Entry Heavy Duty Power Connector Hood
VND495,430.32 -
-10.00%
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
VND626,384.40VND565,827.60 -
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
VND487,293.00