Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
VND876,181.20 -
Festo GR Series Flow Valve
VND1,887,858.24 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND816,002.88 -
Festo GRA Series Flow Valve
VND2,756,091.36 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND513,218.88 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND551,445.36 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND462,124.08 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND573,586.44 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
VND657,987.48 -
Festo GRO Series Flow Valve
VND821,112.36 -
Festo HE Series Pneumatic Manual Control Valve
VND765,097.32 -
Festo HE Series Pneumatic Manual Control Valve
VND713,056.32 -
Festo HE Series Pneumatic Manual Control Valve
VND798,592.80 -
Festo HE Series Pneumatic Manual Control Valve
VND675,208.32 -
Festo HE Series Pneumatic Manual Control Valve
VND839,847.12 -
Festo HGL Series Non Return Valve
VND1,914,919.56 -
Festo HGL Series Non Return Valve
VND1,097,592.00 -
Festo HGL Series Non Return Valve
VND1,796,266.08 -
Festo U Pneumatic Silencer
VND215,733.60 -
Festo U Pneumatic Silencer
VND452,851.32 -
Festo U Pneumatic Silencer
VND296,539.08 -
Festo U Pneumatic Silencer
VND125,087.64 -
Festo VABD Series Exhaust Valve
VND610,866.72