Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Male Hose Coupling 1in Part E Cam & Groove Adapter, Stainless Steel
VND865,965.76 -
Straight Male Hose Coupling 1-1/2in Part D Cam & Groove Coupler, 1-1/2 in G Female, Stainless Steel
VND2,232,442.08 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel
VND489,383.84 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel
VND1,479,470.08 -
Straight Male Hose Coupling 1-1/2in Part C Cam & Groove Coupler, Stainless Steel
VND2,393,971.36 -
Straight Male Hose Coupling 1in Part C Cam & Groove Coupler, Stainless Steel
VND361,234.72 -
Straight Male Hose Coupling 2in Part B Cam & Groove Coupler, 2 in R Male, Stainless Steel
VND2,441,547.68 -
Straight Male Hose Coupling 1-1/2in Part B Cam & Groove Coupler, 1-1/2 in R Male, Stainless Steel
VND2,162,228.64 -
Straight Male Hose Coupling 1in Part B Cam & Groove Coupler, 1 in BSPT Male, Stainless Steel
VND1,425,371.20 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel
VND1,374,917.28