Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
VND51,413.12 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Acetal
VND63,307.20 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Acetal
VND65,225.60 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Free Floating Mount, Acetal
VND73,091.04 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Hose Barb, Acetal
VND94,768.96 -
Straight Male Hose Coupling Coupling Insert - Non-Valved, Acetal
VND98,413.92 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
VND100,332.32 -
Straight Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
VND101,483.36Pack (1 Pack of 5) -
Elbow Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
VND102,250.72Pack (1 Pack of 5) -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in BSP Female, PP
VND121,242.88 -
Straight Hose Coupling 1/4in Coupling Insert - Non-Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND136,781.92 -
Straight Male Hose Coupling 1-1/2in Adaptor, 1-1/2 in R Male, PP
VND151,169.92 -
Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Chrome Plated Brass
VND158,268.00 -
Straight Male Hose Coupling, Push-On, POM
VND166,900.80Pack (1 Pack of 10) -
Straight Male Hose Coupling 1/8in Adaptor, 1/8 in BSP Male, Nylon
VND209,297.44Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
VND242,293.92Pack (1 Pack of 5) -
Tee Male Hose Coupling Tee Coupler, Push-On, POM
VND244,020.48Pack (1 Pack of 10) -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Acetal
VND246,322.56 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Aluminium
VND255,147.20 -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Acetal
VND257,641.12 -
Elbow Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
VND258,024.80Pack (1 Pack of 5) -
Elbow Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
VND258,024.80Pack (1 Pack of 5) -
Straight Male Hose Coupling 3/8in Adaptor, 3/8 in BSP Male, Nylon
VND267,041.28Pack (1 Pack of 5) -
Elbow Male Hose Coupling 1/8in, 1/8 in BSP Male, Nylon
VND267,041.28Pack (1 Pack of 5)