Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Elbow Male Hose Coupling Coupling Insert - Valved, Free Floating Mount, Acetal
VND434,305.80 -
Elbow Male Hose Coupling Coupling Insert - Valved, Free Floating Mount, Acetal
VND542,361.84 -
Straight Female Hose Coupling Coupling Body - Valved, Free Floating Mount, PP
VND801,242.16 -
Straight Hose Coupling 1/2in Coupling Insert - Valved, Thread Mount, 1/2 in BSPT Male, PSU
VND740,496.12 -
Straight Hose Coupling 1/2in Coupling Insert - Valved, Thread Mount, PP
VND574,343.40 -
Straight Hose Coupling 1/4in Coupling Body - Valved, Thread Mount, 1/4 in BSPT Male, Brass
VND915,543.12 -
Straight Hose Coupling 1/4in Coupling Body - Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND494,294.88 -
Straight Hose Coupling 1/4in Coupling Body - Valved, Thread Mount, 1/4 in R Male, Acetal
VND437,144.40 -
Straight Hose Coupling 1/4in Coupling Insert - Non-Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND134,928.12 -
Straight Hose Coupling 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in NPT Male, Acetal
VND468,369.00 -
Straight Hose Coupling 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in R Male, Acetal
VND439,036.80 -
Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in BSPT Male, Brass
VND1,168,178.52 -
Straight Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in NPT Male, PP
VND710,217.72 -
Straight Hose Coupling 3/8in Coupling Insert - Valved, Thread Mount, PP
VND726,492.36 -
Straight Hose Coupling R 1/4in Coupling Insert - Valved, Thread Mount, 1/4 in Male, Brass
VND1,379,938.08 -
Straight Male Hose Coupling 1/4in Coupling Body - Non-Valved, Pipe Thread, 1/4 in BSPT Male, Acetal
VND360,123.72 -
Straight Male Hose Coupling 1/4in Coupling Body - Valved, Pipe Thread, 1/4 in NPT Male, Acetal
VND320,761.80 -
Straight Male Hose Coupling 1/8in Coupling Body - Valved, Pipe Thread, 1/8 in NPT Male, Acetal
VND336,847.20 -
Straight Male Hose Coupling 3/8in Coupling Body - Valved, Thread Mount, 3/8 in R Male, Acetal
VND400,999.56 -
Straight Male Hose Coupling Coupling Body - Non-Valved, Ferruleless Poly Tube Fitting, Panel Mount, Acetal
VND843,253.44 -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Acetal
VND254,149.32 -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Acetal
VND242,984.16 -
Straight Male Hose Coupling Coupling Body - Non-Valved, Hose Barb, Panel Mount, Acetal
VND553,337.76 -
Straight Male Hose Coupling Coupling Body - Valved, Acetal
VND351,986.40