Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Flexible Tubing, Transparent, 33mm External Diameter, 15m LongReinforced, 210mm Bend Radius, Applications
VND3,080,950.40 -
RS PRO PVC Flexible Tubing, Transparent, 41mm External Diameter, 15m LongReinforced, 320mm Bend Radius, Applications
VND5,117,332.00 -
RS PRO PVC Flexible Tubing, Transparent, 48.5mm External Diameter, 15m LongReinforced, 420mm Bend Radius, Applications
VND7,396,199.36 -
RS PRO PVC Flexible Tubing, Blue, 10.5mm External Diameter, 30m Long, Reinforced, 28mm Bend Radius, Compressed Air,
VND2,553,774.08 -
RS PRO PVC Flexible Tubing, Blue, 55.3mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,335,206.40Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 43.2mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,159,480.96Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Yellow, 17.5mm External Diameter, 25m Long, Reinforced, Water Applications
VND1,692,220.64 -
RS PRO PVC Flexible Tubing, Yellow, 25.5mm External Diameter, 25m Long, Reinforced, Water Applications
VND3,035,100.64 -
RS PRO PVC Flexible Tubing, Blue, 36.2mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,361,872.16Reel (1 Reel of 10 Metres) -
Legris PE Flexible Tubing, Black, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications
VND3,363,914.40 -
Legris PE Flexible Tubing, Clear, 6mm External Diameter, 150m Long, 32mm Bend Radius, Beverage, Food Applications
VND3,356,432.64 -
RS PRO PVC Flexible Tubing, White, 16mm External Diameter, 10m Long, Reinforced, 40mm Bend Radius, Water Applications
VND1,445,514.40Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, White, 26mm External Diameter, 10m Long, Reinforced, 135mm Bend Radius, Water Applications
VND1,649,824.00Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tube, 15.8mm External Diameter, 20m Long, Reinforced
VND1,266,144.00 -
RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications
VND4,868,707.36 -
RS PRO PVC Hose, Green, 32mm External Diameter, 10m LongReinforced, 102 (Minimum)mm Bend Radius, Applications Various
VND2,073,023.04 -
RS PRO PVC Hose, Blue, 87.6mm External Diameter, 10m LongReinforced, 342 (Minimum)mm Bend Radius, Applications Various
VND11,011,616.00 -
RS PRO PVC Flexible Tube, Transparent, White, 69mm External Diameter, 10m LongReinforced, 270mm Bend Radius,
VND7,624,872.64 -
RS PRO PVC Hose, Blue, 33.8mm External Diameter, 10m LongReinforced, 113 (Minimum)mm Bend Radius, Applications Various
VND4,840,315.04 -
RS PRO PVC Hose, Transparent, White, 52.8mm External Diameter, 10m LongReinforced, 180mm Bend Radius, Applications
VND4,028,831.84 -
RS PRO PVC Hose, Transparent, White, 45.4mm External Diameter, 10m LongReinforced, 171mm Bend Radius, Applications
VND3,773,109.12 -
RS PRO PVC Hose, Transparent, White, 39.2mm External Diameter, 10m LongReinforced, 143mm Bend Radius, Applications
VND2,427,351.52 -
RS PRO PVC Hose, Transparent, White, 32mm External Diameter, 10m LongReinforced, 114mm Bend Radius, Applications
VND4,428,626.40 -
RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius,
VND6,000,755.20