Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech 2400 8M 20, Timing Belt, 300 Teeth, 2400mm 20mm
VND1,343,263.68 -
Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm
VND191,648.16 -
Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm
VND263,971.84 -
Contitech 330 5M 15, Timing Belt, 66 Teeth, 330mm 15mm
VND315,576.80 -
Contitech 330 5M 9, Timing Belt, 66 Teeth, 330mm 9mm
VND204,309.60 -
Contitech 350 5M 15, Timing Belt, 70 Teeth, 350mm 15mm
VND319,221.76 -
Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm
VND214,860.80 -
Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm
VND226,754.88 -
Contitech 540 L 100, Timing Belt, 144 Teeth, 1370mm 25.4mm
VND764,098.72 -
Contitech 550 5M 15, Timing Belt, 110 Teeth, 550mm 15mm
VND390,010.72 -
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
VND268,767.84 -
Contitech 6 / T2.5 / 180 SS, Timing Belt, 72 Teeth, 180mm 6mm
VND219,656.80 -
Contitech 6 / T2.5 / 200 SS, Timing Belt, 80 Teeth, 200mm 6mm
VND274,139.36 -
Contitech 6 / T2.5 / 230 SS, Timing Belt, 92 Teeth, 230mm 6mm
VND256,873.76 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
VND243,061.28 -
Contitech 6 / T2.5 / 265 SS, Timing Belt, 106 Teeth, 265mm 6mm
VND212,558.72 -
Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
VND263,971.84 -
Contitech 6 / T2.5 / 330 SS, Timing Belt, 132 Teeth, 330mm 6mm
VND335,720.00 -
Contitech 6 / T2.5 / 380 SS, Timing Belt, 152 Teeth, 380mm 6mm
VND269,727.04 -
Contitech 6 / T2.5 / 420 SS, Timing Belt, 168 Teeth, 420mm 6mm
VND276,057.76 -
Contitech 6 / T2.5 / 480 SS, Timing Belt, 192 Teeth, 480mm 6mm
VND305,984.80 -
Contitech 6 / T2.5 / 500 SS, Timing Belt, 200 Teeth, 500mm 6mm
VND321,523.84 -
Contitech 6 / T2.5 / 600 SS, Timing Belt, 240 Teeth, 600mm 6mm
VND415,141.76 -
Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
VND548,470.56