Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
SMC KK130 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND2,325,292.64Bag (1 Bag of 5) -
SMC KQ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND253,612.48Pack (1 Pack of 5) -
SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,963,674.24Pack (1 Pack of 5) -
SMC KQ2 Series Double Y Tube-to-Tube Adaptor Push In 8 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND2,317,810.88Pack (1 Pack of 5) -
SMC KQ2 Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND624,055.52Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
VND956,130.56Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/8 in to Push In 1/4 in, Tube-to-Tube Connection Style
VND1,124,566.08Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/8 in to Push In 5/32 in, Tube-to-Tube Connection Style
VND574,368.96Pack (1 Pack of 10) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND1,136,843.84Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND1,172,909.76Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND994,690.40Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 16 mm, Tube-to-Tube Connection Style
VND1,191,518.24Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND974,930.88Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 16 mm, Tube-to-Tube Connection Style
VND1,219,526.88Pack (1 Pack of 5) -
-37.40%
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 16 mm, Tube-to-Tube Connection Style
VND1,865,260.32VND951,142.72Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style
VND1,191,518.24Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 2 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND629,235.20Pack (1 Pack of 10) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 3.2 mm, Tube-to-Tube Connection Style
VND477,489.76Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND361,234.72Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND649,378.40Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND551,923.68Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND586,646.72Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND568,613.76Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND299,654.08Pack (1 Pack of 5)