Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
John Guest PM Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND355,863.20Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND402,096.64Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND318,070.72Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND369,292.00Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND303,874.56Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND308,862.40Bag (1 Bag of 5) -
John Guest PM Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND510,486.24Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND700,407.84Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND594,895.84Bag (1 Bag of 5) -
John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND597,006.08Bag (1 Bag of 5) -
John Guest PM Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND392,696.48Bag (1 Bag of 5) -
John Guest PM Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND555,760.48Bag (1 Bag of 5) -
John Guest PM Series Straight Tube-to-Tube Adaptor, Push In 5 mm to Push In 5 mm, Tube-to-Tube Connection Style
VND417,060.16Bag (1 Bag of 5)