Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
SMC TJ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND136,820.52Bag (1 Bag of 10) -
SMC KQ Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND250,175.28Pack (1 Pack of 5) -
SMC KQB2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND250,553.76 -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND295,592.88Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND302,973.24Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND356,338.92Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND379,236.96Pack (1 Pack of 5) -
SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND407,244.48 -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 3.2 mm, Tube-to-Tube Connection Style
VND471,018.36Pack (1 Pack of 5) -
SMC KQG2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND492,024.00 -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND529,682.76Pack (1 Pack of 5) -
-28.90%
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND745,037.88VND532,899.84Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND537,252.36Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 3.2 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND544,443.48Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND560,907.36Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/8 in to Push In 5/32 in, Tube-to-Tube Connection Style
VND566,584.56Pack (1 Pack of 10) -
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND567,341.52Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND568,476.96Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND578,695.92Pack (1 Pack of 5) -
SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND591,185.76Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND601,783.20Pack (1 Pack of 5) -
SMC KQ2 Series Reducer Nipple, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND615,597.72Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND616,165.44Pack (1 Pack of 5) -
SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 2 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND620,707.20Pack (1 Pack of 10)