Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
VND187,536.84Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
VND177,507.12Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
VND151,202.76Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
VND166,152.72Pack (1 Pack of 20) -
-9.90%
Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
VND91,213.68VND80,616.24Pack (1 Pack of 10) -
Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
VND77,588.40Pack (1 Pack of 10) -
Facom 2 piece Thread Repair Kit
VND343,659.84 -
Keenserts M6 x 1 Threaded Insert Hand Tool
VND3,040,519.08 -
Keenserts Thread Repair Insert, M8 x 1.25, Drill Size 9.5mm
VND1,171,395.60Bag (1 Bag of 5) -
Recoil 13 piece 1/2-13 Thread Repair Kit
VND1,609,486.20 -
Recoil 13 piece M12 x 1.75 Thread Repair Kit
VND1,833,546.36 -
Recoil 18 piece 1/4-20 Thread Repair Kit
VND1,313,514.84 -
Recoil 18 piece 1/4-28 Thread Repair Kit
VND1,494,239.04 -
Recoil 18 piece 3/8-16 Thread Repair Kit
VND1,961,661.84 -
Recoil 18 piece 3/8-24 Thread Repair Kit
VND1,598,131.80 -
Recoil 18 piece 5/16-18 Thread Repair Kit
VND1,313,514.84 -
Recoil 18 piece 5/16-24 Thread Repair Kit
VND1,494,239.04 -
Recoil 18 piece M10 x 1.5 Thread Repair Kit
VND1,601,727.36 -
Recoil 18 piece M3 x 0.5 Thread Repair Kit
VND1,939,142.28 -
Recoil 18 piece M4 x 0.7 Thread Repair Kit
VND1,538,142.72 -
Recoil 18 piece M5 x 0.8 Thread Repair Kit
VND1,285,507.32 -
Recoil 18 piece M6 x 1 Thread Repair Kit
VND1,493,860.56 -
Recoil 18 piece M8 x 1.25 Thread Repair Kit
VND1,312,379.40 -
Recoil 48 piece M5 → M10 Thread Repair Kit
VND9,238,129.08