Hand Reamer Bits
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Sharp at one end, and hardened and flat at the other, a punch can be used with a hammer to achieve the desired results.The RS range of punch sets includes several different types to suit your needs, from our own brand RS PRO and also well-known brands such as Bahco, Stanley, Gedore and Facom to name a few:Centre Punch- A common type of punch with a semi blunted end. This is typically used to mark a centre for drilling in a piece. By creating a small recess for the drill bit to rest in, the drill is assured a greater chance of staying on course.Drift Punch – Sometimes referred to as a pokey, this punching tool is often used for enlarging previously made holes. It can also be used for aligning holes prior to bolting.Parallel Pin Punch – A parallel pin punch is often employed to remove pins from mechanical assemblies. When a pin is too tight to remove by hand, the correctly sized parallel pin punch can be employed to drive it loose.Spring Pin Punch – Spring pin punches are used for removing roll pins, a type of mechanical fastener. For this reason, spring pin punches are also called roll pin punches and are specially shaped to remove roll pins without causing damage or becoming jammed.Wad Punch – Have interchangeable heads and are used to cut accurate circles into textile materials. They can even be used on thin metal to make washers.Anti-Vibration – With a shock-absorbing rubber handle, this punch not only offers the user maximum safety and comfort but also prevents clipping.
-
Dormer 1.5mm x 57 mm HSS Hand Reamer
VND2,579,151.96 -
Dormer 1/4in x 100 mm HSS Hand Reamer
VND1,056,148.44 -
Dormer 1/8in x 66 mm HSS Hand Reamer
VND1,106,864.76 -
Dormer 10mm x 133 mm HSS Hand Reamer
VND1,432,168.32 -
Dormer 12mm x 152 mm HSS Hand Reamer
VND1,713,946.68 -
Dormer 12mm x 255 mm HSS Hand Reamer
VND4,554,439.08 -
Dormer 2mm x 50 mm HSS Hand Reamer
VND1,469,637.84 -
Dormer 3/16in x 87 mm HSS Hand Reamer
VND1,213,596.12 -
Dormer 3/8in x 133 mm HSS Hand Reamer
VND1,386,561.48 -
Dormer 3mm x 62 mm HSS Hand Reamer
VND1,255,985.88 -
Dormer 3mm x 80 mm HSS Hand Reamer
VND1,590,372.96 -
Dormer 4mm x 76 mm HSS Hand Reamer
VND1,041,387.72 -
Dormer 4mm x 93 mm HSS Hand Reamer
VND1,770,340.20 -
Dormer 5/16in x 115 mm HSS Hand Reamer
VND1,127,113.44 -
Dormer 5mm x 87 mm HSS Hand Reamer
VND1,302,728.16 -
Dormer 6mm x 93 mm HSS Hand Reamer
VND1,075,640.16 -
Dormer 7mm x 107 mm HSS Hand Reamer
VND1,258,824.48 -
Dormer 8mm x 115 mm HSS Hand Reamer
VND1,190,887.32 -
Dormer 9mm x 124 mm HSS Hand Reamer
VND1,702,592.28 -
Hozan 3 ⭢ 12mm x 124 mm Hand Reamer
VND229,737.36 -
RS PRO 10 ⭢ 25mm x 232 mm HSS Hand Reamer
VND2,115,135.48 -
RS PRO 10 ⭢ 34mm x 160 mm HSS Hand Reamer
VND2,592,777.24 -
RS PRO 3 ⭢ 12mm x 175 mm HSS Hand Reamer
VND1,428,951.24 -
RS PRO 6mm x 93 mm HSS Hand Reamer
VND655,338.12