Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Wera Torx Screwdriver Bit, T3
VND161,721.12 -
Wera Torx Screwdriver Bit, T2
VND209,489.28 -
Wera Torx Screwdriver Bit, T4
VND176,492.80 -
Wera Phillips Screwdriver Bit, PH0
VND54,482.56 -
Wera Phillips Screwdriver Bit, PH00
VND54,482.56 -
Wera Hexagon Screwdriver Bit, 5 mm
VND135,055.36 -
Wera Hexagon Screwdriver Bit, 6 mm
VND185,509.28 -
Wera Hexagon Screwdriver Bit, 4 mm
VND135,055.36 -
Wera Hexagon Screwdriver Bit, 3 mm
VND126,230.72 -
Wera Hexagon Screwdriver Bit, 2.5 mm
VND156,541.44 -
Wera Hexagon Screwdriver Bit, 1.5 mm
VND126,230.72 -
Wera Hexagon Screwdriver Bit, 2 mm
VND156,541.44 -
Wera Torx Screwdriver Bit, T20
VND157,116.96 -
Wera Torx Screwdriver Bit, T10
VND140,810.56 -
Wera Torx Screwdriver Bit, T1/4
VND259,175.84 -
Wera Torx Screwdriver Bit, T10
VND306,560.32 -
Wera Torx Screwdriver Bit, T4
VND259,175.84 -
Wera Torx Screwdriver Bit, T9
VND115,295.84 -
Wera Torx Screwdriver Bit, T15
VND115,295.84 -
-31.20%
Wera Torx Screwdriver Bit, T6
VND128,149.12VND84,025.92 -
Wera Torx Screwdriver Bit, T30
VND329,197.44 -
Wera Torx Screwdriver Bit, T27
VND329,197.44 -
Wera Torx Screwdriver Bit, T20
VND497,824.80 -
Wera Torx Screwdriver Bit, T8
VND497,249.28