Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Wera Pozidriv Screwdriver Bit, PZ2
VND39,551.16 -
Wera Pozidriv Screwdriver Bit, PZ1
VND39,551.16 -
-19.00%
Wera Phillips Screwdriver Bit, PH2
VND44,660.64VND41,065.08 -
Wera Phillips Screwdriver Bit, PH1
VND41,632.80 -
Wera Phillips Screwdriver Bit, PH3
VND43,714.44 -
Wera Slotted Screwdriver Bit, SL5.5
VND53,176.44 -
Wera Phillips Screwdriver Bit, PH0
VND53,744.16 -
Wera Phillips Screwdriver Bit, PH00
VND53,744.16 -
Wera Phillips Screwdriver Bit, PH1
VND66,612.48 -
855/4TZ BIT PZ2/50 EXTRA TOUGH TORSION
VND68,504.88 -
Wera Torx Screwdriver Bit, T27
VND69,072.60 -
Wera Torx Screwdriver Bit, T6
VND70,208.04 -
Wera Torx Screwdriver Bit, T7
VND70,586.52 -
Wera Torx Screwdriver Bit, T5
VND70,586.52 -
Wera Slotted Screwdriver Bit, SL4
VND71,532.72 -
Wera Torx Screwdriver Bit, T9
VND74,749.80 -
Wera Phillips Screwdriver Bit, PH2
VND75,506.76 -
Wera Hexagon Screwdriver Bit, 4 mm
VND81,373.20 -
Wera Phillips Screwdriver Bit, PH1
VND82,130.16 -
Wera Phillips Screwdriver Bit, PH3
VND82,130.16 -
-31.20%
Wera Torx Screwdriver Bit, T6
VND122,059.80VND82,887.12 -
Wera Hexagon Screwdriver Bit, 5 mm
VND86,671.92 -
Wera Hex-Plus Screwdriver Bit, 8 mm
VND91,970.64 -
Wera Hexagon Screwdriver Bit, 6 mm
VND93,106.08