Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Wera 3 mm Hexagon Nut Driver, 125 mm Blade Length
VND386,049.60 -
Wera 3 mm Hexagon Nut Driver, 60 mm Blade Length
VND446,795.64 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
VND391,916.04 -
Wera 4.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND339,307.32 -
Wera 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND393,240.72 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
VND638,495.76 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
VND501,296.76 -
Wera 5 mm Hexagon Nut Driver, 70 mm Blade Length
VND344,416.80 -
Wera 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND532,332.12 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND335,711.76 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND511,704.96 -
Wera 5.5 mm Hexagon Nut Driver, 70 mm Blade Length
VND350,283.24 -
Wera 5.5 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
VND452,472.84 -
Wera 5/16 in Hexagon Nut Driver, 80 mm Blade Length
VND370,531.92 -
Wera 5/32 in Hexagon Nut Driver, 60 mm Blade Length
VND258,123.36 -
Wera 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND415,381.80 -
Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
VND644,740.68 -
Wera 7 mm Hexagon Nut Driver, 80 mm Blade Length
VND360,502.20 -
Wera 7 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
VND535,549.20 -
Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
VND286,698.60 -
Wera 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND561,475.08 -
Wera 8 mm Hexagon Nut Driver, 80 mm Blade Length
VND492,591.72 -
Wera 9 mm Hexagon Nut Driver, 125 mm Blade Length
VND573,397.20 -
Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip
VND930,871.56