Step Drill Bits
Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.Step Drill BitsStep drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.Tile Drill BitsComing in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.Saw Drill BitsSaw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut. Glass Drill BitsComing in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass. Cone CuttersCone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.
-
Bosch HSS Step Drill Bit 4mm x 20mm
VND2,477,038.08 -
DeWALT HSS Step Drill Bit 20mm x 34mm
VND2,777,651.36 -
DeWALT HSS Step Drill Bit 14mm x 25mm
VND1,534,144.48 -
DeWALT HSS Step Drill Bit 8mm x 18mm
VND1,162,358.56 -
RS PRO HSS Step Drill Bit 15mm x 25mm
VND1,513,042.08 -
RS PRO HSS Step Drill Bit 4mm x 22mm
VND1,210,510.40 -
RS PRO HSS Step Drill Bit 5mm x 35mm
VND2,641,636.80 -
RS PRO HSS Step Drill Bit 4mm x 12mm
VND1,132,239.68 -
RS PRO HSS Step Drill Bit 6mm x 30.5mm
VND2,820,239.84 -
Bosch HSS Step Drill Bit 6mm x 39mm
VND4,593,416.96 -
RS PRO HSS Step Drill Bit 8mm x 20mm
VND1,300,099.68 -
RS PRO HSS Step Drill Bit 4mm x 12mm
VND780,980.64 -
RS PRO HSS Step Drill Bit 6mm x 30.5mm
VND2,087,411.04 -
RS PRO HSS Step Drill Bit 20mm x 30mm
VND2,025,830.40 -
RS PRO HSS Step Drill Bit 10mm x 20mm
VND1,416,738.40 -
RS PRO HSS Step Drill Bit 4mm x 30mm
VND2,474,160.48 -
RS PRO HSS Step Drill Bit 4mm x 20mm
VND1,099,818.72 -
RS PRO HSS Step Drill Bit 4mm x 12mm
VND1,337,124.80 -
RS PRO HSS Step Drill Bit 8mm x 41mm
VND2,912,898.56 -
RS PRO HSS Step Drill Bit 7mm x 37mm
VND4,170,601.60 -
RS PRO HSS Step Drill Bit 6mm x 36mm
VND2,501,401.76 -
RS PRO HSS Step Drill Bit 6mm x 40mm
VND3,230,393.76