Specialist Drill Bits
Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.Step Drill BitsStep drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.Tile Drill BitsComing in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.Saw Drill BitsSaw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut. Glass Drill BitsComing in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass. Cone CuttersCone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.
-
Dremel HSS Tile Drill Bit
VND372,802.80 -
EXACT HSS Cone Cutter 4mm x 20mm
VND647,011.56 -
EXACT HSS Step Drill Bit 4mm x 12mm
VND863,312.88 -
EXACT HSS Cone Cutter 16mm x 30.5mm
VND899,646.96 -
EXACT HSS-TiAlN Step Drill Bit 4mm x 12mm
VND1,150,579.20 -
Dremel Tile Drill Bit
VND1,171,395.60Pack (1 Pack of 3) -
EXACT HSS Step Drill Bit 4mm x 12mm
VND1,260,716.88 -
EXACT HSS Step Drill Bit 4mm x 20mm
VND1,271,314.32 -
Makita HSS Step Drill Bit 4mm x 20mm
VND1,410,216.48 -
EXACT HSS Cone Cutter 24mm x 40mm
VND1,942,359.36 -
RS PRO HSS Cone Cutter 5mm x 31mm
VND1,980,585.84 -
EXACT HSS Step Drill Bit 7mm x 32.5mm
VND2,218,649.76 -
EXACT HSS Step Drill Bit 6mm x 30mm
VND2,366,635.44 -
EXACT HSS Step Drill Bit 20mm x 30mm
VND2,411,863.80 -
EXACT HSS Step Drill Bit 6mm x 30mm
VND2,441,385.24