Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 210 mm
VND323,058.56 -
RS PRO Carbide Tipped SDS Drill Bit, 10mm x 450 mm
VND653,790.72 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 160 mm
VND388,667.84 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 210 mm
VND524,298.72 -
RS PRO Carbide Tipped SDS Drill Bit, 10mm x 210 mm
VND305,792.96 -
-42.30%
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
VND205,844.32VND107,238.56 -
RS PRO Carbide Tipped SDS Drill Bit, 18mm x 450 mm
VND992,772.00 -
RS PRO Carbide Tipped SDS Drill Bit, 5mm x 160 mm
VND274,906.72 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 160 mm
VND338,597.60 -
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
VND86,903.52 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 150 mm
VND93,042.40 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 300 mm
VND264,931.04 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 150 mm
VND160,570.08 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 200 mm
VND189,729.76 -
RS PRO Carbide Tipped Masonry Drill Bit, 13mm x 150 mm
VND211,024.00 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
VND87,670.88 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 400 mm
VND186,084.80