Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO Carbide Tipped SDS Drill Bit, 10mm x 210 mm
VND301,648.56 -
RS PRO Carbide Tipped SDS Drill Bit, 10mm x 450 mm
VND644,929.92 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 160 mm
VND334,008.60 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 210 mm
VND108,434.52 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 390 mm
VND1,054,634.52 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 450 mm
VND670,666.56 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 160 mm
VND383,400.24 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 210 mm
VND517,192.92 -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 390 mm
VND1,130,141.28 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 210 mm
VND611,812.92 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 450 mm
VND964,934.76 -
RS PRO Carbide Tipped SDS Drill Bit, 18mm x 450 mm
VND979,317.00 -
-42.30%
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
VND203,054.52VND105,785.16 -
RS PRO Carbide Tipped SDS Drill Bit, 5mm x 160 mm
VND271,180.92 -
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
VND85,725.72 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
VND184,319.76 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 210 mm
VND318,680.16