Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
DeWALT Carbide Tipped Masonry Drill Bit, 5mm x 85 mm
VND80,237.76 -
DeWALT Carbide Tipped Masonry Drill Bit, 5.5mm x 85 mm
VND85,158.00 -
RS PRO Carbide Tipped SDS Drill Bit, 6mm x 160 mm
VND85,725.72 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
VND86,482.68 -
RS PRO Carbide Tipped Masonry Drill Bit, 10mm x 150 mm
VND91,781.40 -
DeWALT Carbide Tipped Masonry Drill Bit, 7mm x 100 mm
VND103,703.52 -
Bosch SDS Drill Bit, 5mm x 110 mm
VND104,838.96 -
-42.30%
RS PRO Carbide Tipped SDS Drill Bit, 5.5mm x 110 mm
VND203,054.52VND105,785.16 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 210 mm
VND108,434.52 -
DeWALT Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
VND116,950.32 -
DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
VND123,762.96 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 6.5mm x 160 mm
VND132,846.48 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 100 mm
VND135,117.36Box (1 Box of 5) -
Bosch SDS Drill Bit, 8mm x 160 mm
VND140,416.08 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 8mm x 160 mm
VND141,930.00 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 150 mm
VND153,095.16 -
Bosch SDS Drill Bit, 10mm x 160 mm
VND154,419.84 -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 400 mm
VND183,562.80 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
VND184,319.76 -
RS PRO Carbide Tipped Masonry Drill Bit, 12mm x 200 mm
VND187,158.36 -
Bosch SDS Drill Bit, 12mm x 160 mm
VND193,024.80 -
RS PRO Carbide Tipped Masonry Drill Bit, 13mm x 150 mm
VND208,164.00 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm
VND214,030.44 -
RS PRO Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
VND253,013.88Box (1 Box of 5)