Masonry & SDS Drill Bits
Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.Common Types of Drill BitsTwist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more informationMasonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective resultsSDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete
-
RS PRO Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
VND256,490.08Box (1 Box of 5) -
RS PRO Carbide Tipped Masonry Drill Bit, 6mm x 100 mm
VND136,973.76Box (1 Box of 5) -
RS PRO Carbide Tipped SDS Drill Bit, 14mm x 390 mm
VND1,145,668.48 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 390 mm
VND1,069,124.32 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 20mm x 300 mm
VND642,664.00 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 12mm x 200 mm
VND216,971.04 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 8mm x 160 mm
VND143,880.00 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 6.5mm x 160 mm
VND134,671.68 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 22mm x 250 mm
VND694,077.12 -
DeWALT Hardened Steel Body; Carbide Tipped SDS Drill Bit, 16mm x 300 mm
VND406,125.28 -
DeWALT Carbide Tipped Masonry Drill Bit, 6mm x 150 mm
VND118,557.12 -
DeWALT Carbide Tipped Masonry Drill Bit, 8mm x 120 mm
VND125,463.36 -
DeWALT Carbide Tipped Masonry Drill Bit, 7mm x 100 mm
VND105,128.32 -
DeWALT Carbide Tipped Masonry Drill Bit, 5.5mm x 85 mm
VND86,328.00 -
DeWALT Carbide Tipped Masonry Drill Bit, 5mm x 85 mm
VND81,340.16 -
Bosch SDS Drill Bit, 5mm x 110 mm
VND106,279.36 -
Bosch SDS Drill Bit, 8mm x 160 mm
VND142,345.28 -
Bosch SDS Drill Bit, 10mm x 160 mm
VND156,541.44 -
Bosch SDS Drill Bit, 12mm x 160 mm
VND199,705.44 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 450 mm
VND679,880.96 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 210 mm
VND620,218.72 -
RS PRO Carbide Tipped SDS Drill Bit, 16mm x 450 mm
VND978,192.16 -
RS PRO Carbide Tipped SDS Drill Bit, 8mm x 110 mm
VND186,852.16 -
RS PRO Carbide Tipped SDS Drill Bit, 12mm x 210 mm
VND109,924.32