Tweezers
Tweezers are hand tools used to grab, handle or hold small objects which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling regardless of the application.Features of TweezersTweezers allow the user to handle, hold or grab small objects or components.They can include a serrated tip for a secure grip as well as a ridged handle that allows for better control and grip when handling objects.Some offer a magnetic tip that magnetises an object to hold it more securely and for it not to get dropped.ESD coatings offer additional versatility and safety when working with electrically-sensitive equipment or components.Other features include anti-corrosive, anti-magnetic and solder adhesion resistant for greater functionality across different applications.Types of Tweezer TipsBent/Curved – easy control and accuracy at a more comfortable angle for the user, resulting in reduced operation fatigue.Blunt – the finely curved tip is ideal for applications that may result in components getting damaged or entangled by a sharply pointed tweezer.Cutting – the sharp edges enable the user to cut soft wires.Flat – ideal for picking up larger objects as they offer a larger surface area than standard tweezers.Pointed – designed for reaching into small, hard to reach areas for precise pick-up.Round – useful general-purpose applications that may not require as much precision.Wafer – flat tips enable safe handling of silicon wafers in the manufacturing of semiconductors without damaging them.ApplicationsTweezers are very versatile hand tools that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks. Precision tweezers are like the pliers of the small-object world and are widely used in:LaboratoriesMedical environmentsElectronics manufactureJewellery makingWatchmakingBeauty applicationsHome DIY
-
Bernstein 160 mm, Nickel Plated Steel, Fine; Serrated, Tweezers
VND503,004.48 -
Bernstein Stainless Steel, Tweezer Set
VND3,731,671.68 -
Bernstein Steel, ESD Tweezer Set
VND4,947,169.92 -
Bernstein Steel, Tweezer Set
VND1,561,193.92 -
CK 105 mm, Stainless Steel, Flat; Spatula; Square, Tweezers
VND1,359,953.76 -
Erem 115 mm, Tungsten Carbide, ESD Tweezers
VND7,991,287.04 -
Facom 120 mm, Plastic, Straight, Tweezers
VND773,690.72 -
GENERAL PURPOSE TWEEZERS 150MM
VND394,614.88 -
ideal-tek 110 mm, Stainless Steel, Extra Fine, Tweezers
VND1,287,630.08 -
ideal-tek 110 mm, Stainless Steel, Extra Fine, Tweezers
VND1,301,826.24 -
ideal-tek 110 mm, Stainless Steel, Fine; Short; Very Sharp, Tweezers
VND1,067,014.08 -
ideal-tek 115 mm, Carbon Steel, Straight, ESD Tweezers
VND2,582,933.76 -
ideal-tek 115 mm, Delrin Plastic, Fine, Tweezers
VND135,055.36 -
ideal-tek 115 mm, Delrin Plastic, Fine; Curved, Tweezers
VND126,614.40 -
ideal-tek 115 mm, Delrin Plastic, Fine; Flat, Tweezers
VND203,158.56 -
ideal-tek 115 mm, Delrin Plastic, Flat; Rounded, Tweezers
VND198,362.56 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Bent; Fine, ESD Tweezers
VND149,443.36 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Curved, Fine, ESD Tweezers
VND182,439.84 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine Paddle, ESD Tweezers
VND199,321.76 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine, ESD Tweezers
VND204,885.12 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine, ESD Tweezers
VND199,321.76 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Fine; Flat, ESD Tweezers
VND182,439.84 -
ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Flat; Rounded, ESD Tweezers
VND193,950.24 -
ideal-tek 115 mm, PVC Foam (Handle), Stainless Steel (Body), Fine, ESD Tweezers
VND1,012,723.36