Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Copper; Rawhide Mallet 1.1kg
VND1,240,657.44 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND1,241,792.88 -
RS PRO Brass Mallet 1kg
VND1,297,997.16 -
RS PRO Nylon Mallet 700g With Replaceable Face
VND1,390,914.00 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,596,050.16 -
RS PRO Hardwood Mallet 750g
VND1,807,431.24 -
RS PRO Solid Copper Mallet 1.1kg
VND1,979,071.92 -
RS PRO Nylon Mallet 1.9kg
VND2,147,306.28 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
VND2,150,334.12 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,511,593.28 -
Facom Nylon Mallet 690g With Replaceable Face
VND2,647,467.60 -
RS PRO Solid Copper Mallet 2.1kg
VND2,777,286.24 -
Facom Nylon Mallet 720g With Replaceable Face
VND2,866,986.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND2,973,149.64 -
Facom Nylon Mallet 860g With Replaceable Face
VND3,111,105.60 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND3,368,472.00 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND4,163,658.48 -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND6,470,304.84