Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Mallet 250g
VND646,254.60 -
RS PRO Hardwood Mallet 750g
VND1,807,431.24 -
RS PRO Polyethylene Mallet 180g
VND543,308.04 -
RS PRO Polyethylene Mallet 280g
VND819,409.20 -
RS PRO Polyethylene Mallet 950g
VND1,040,630.76 -
RS PRO Polyethylene Mallet 480g
VND928,789.92 -
Facom Nylon Mallet 690g With Replaceable Face
VND2,677,367.52 -
RS PRO Nylon Mallet 700g With Replaceable Face
VND1,419,300.00 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
VND1,041,387.72 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND936,359.52 -
RS PRO Nylon Mallet 675g With Replaceable Face
VND557,690.28 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND1,292,887.68 -
RS PRO Copper; Rawhide Mallet 710g
VND753,553.68 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,596,050.16 -
RS PRO Nylon Mallet 450g With Replaceable Face
VND606,324.96 -
RS PRO Polyethylene Mallet 320g
VND494,105.64 -
RS PRO Rubber Mallet 550g
VND316,409.28 -
RS PRO Copper; Rawhide Mallet 1.1kg
VND1,240,657.44