Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Copper; Rawhide Mallet 1.1kg
VND1,257,703.04 -
RS PRO Copper; Rawhide Mallet 1.6kg
VND1,310,650.88 -
RS PRO Brass Mallet 1kg
VND1,315,830.56 -
RS PRO Nylon Mallet 700g With Replaceable Face
VND1,438,800.00 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,617,978.56 -
RS PRO Hardwood Mallet 750g
VND1,725,217.12 -
RS PRO Solid Copper Mallet 1.1kg
VND2,052,879.84 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
VND2,179,877.92 -
RS PRO Nylon Mallet 1.9kg
VND2,227,262.40 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND2,336,611.20 -
Facom Nylon Mallet 690g With Replaceable Face
VND2,714,152.32 -
RS PRO Solid Copper Mallet 2.1kg
VND2,815,443.84 -
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
VND2,822,733.76 -
Facom Nylon Mallet 720g With Replaceable Face
VND2,906,376.00 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
VND3,151,931.20 -
Facom Nylon Mallet 860g With Replaceable Face
VND3,153,849.60 -
Facom Nylon Mallet 1.2kg With Replaceable Face
VND4,220,863.68 -
Facom Nylon Mallet 1.7kg With Replaceable Face
VND6,559,201.44